Part Details for ZW-04-11-L-S-585-090-LL by Samtec Inc
Overview of ZW-04-11-L-S-585-090-LL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-04-11-L-S-585-090-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC1481
|
Newark | Header, 4 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-04-11-L-S-585-090-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$0.4080 / $0.8940 | Buy Now |
DISTI #
612-ZW-04-11-L-S-585-090-LL-ND
|
DigiKey | CONN BRD STACK .100" 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
ZW-04-11-L-S-585-0
|
Avnet Americas | Stacking Board Connector, Locking Lead, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole - Bulk (Alt: ZW-04-11-L-S-585-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.9200 | Buy Now |
DISTI #
200-ZW0411LS585090LL
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2400 / $0.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.7286 | Buy Now |
|
Powell Electronics | .100 Flex Stack Min Qty: 1 | 310 |
|
$0.3900 / $0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2565 / $0.7286 | Buy Now |
DISTI #
5cd93a9bcd7c1c4c38994918
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 470 |
|
$0.2400 / $0.9200 | Buy Now |
Part Details for ZW-04-11-L-S-585-090-LL
ZW-04-11-L-S-585-090-LL CAD Models
ZW-04-11-L-S-585-090-LL Part Data Attributes
|
ZW-04-11-L-S-585-090-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-11-L-S-585-090-LL
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.1 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-04-11-L-S-585-090-LL
This table gives cross-reference parts and alternative options found for ZW-04-11-L-S-585-090-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-11-L-S-585-090-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-106-04-1400 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-11-L-S-585-090-LL vs 54111-106-04-1400 |
54111-408-04-1400LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-11-L-S-585-090-LL vs 54111-408-04-1400LF |
54111-418-04-1450 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-11-L-S-585-090-LL vs 54111-418-04-1450 |
54111-109-04-1450LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-11-L-S-585-090-LL vs 54111-109-04-1450LF |
54111-410-04-1500LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-11-L-S-585-090-LL vs 54111-410-04-1500LF |
54111-818-04-1400 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-11-L-S-585-090-LL vs 54111-818-04-1400 |
54111-410-04-1550LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-11-L-S-585-090-LL vs 54111-410-04-1550LF |
ZW-04-11-T-S-640-090-LL | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-11-L-S-585-090-LL vs ZW-04-11-T-S-640-090-LL |
54111-811-04-1600LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-11-L-S-585-090-LL vs 54111-811-04-1600LF |
ZW-04-10-T-S-585-125 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-11-L-S-585-090-LL vs ZW-04-10-T-S-585-125 |