Part Details for ZW-04-17-G-S-315-078 by Samtec Inc
Overview of ZW-04-17-G-S-315-078 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-04-17-G-S-315-078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-04-17-G-S-315-078-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
ZW-04-17-G-S-315-0
|
Avnet Americas | Connector Board Stacker Header 4 Position 8mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-04-17-G-S-315-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 846 Factory Stock |
|
$0.3200 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1700 / $0.7700 | Buy Now | |
DISTI #
ZW-04-17-G-S-315-0
|
Avnet Americas | Connector Board Stacker Header 4 Position 8mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-04-17-G-S-315-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 846 Factory Stock |
|
$0.3200 / $0.7700 | Buy Now |
DISTI #
ZW-04-17-G-S-315-0
|
Avnet Americas | Connector Board Stacker Header 4 Position 8mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-04-17-G-S-315-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 846 Factory Stock |
|
$0.3200 / $0.7700 | Buy Now |
DISTI #
000000000006178656
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 846 |
|
$0.2900 / $0.7700 | Buy Now |
|
Master Electronics | 0 |
|
$0.1700 / $0.7700 | Buy Now | |
DISTI #
5d6695a2b5feef11348cbb23
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 846 |
|
$0.1700 / $0.7700 | Buy Now |
Part Details for ZW-04-17-G-S-315-078
ZW-04-17-G-S-315-078 CAD Models
ZW-04-17-G-S-315-078 Part Data Attributes
|
ZW-04-17-G-S-315-078
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-17-G-S-315-078
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-04-17-G-S-315-078
This table gives cross-reference parts and alternative options found for ZW-04-17-G-S-315-078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-17-G-S-315-078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-04-10-F-S-330-065 | Board Stacking Connector, | Samtec Inc | ZW-04-17-G-S-315-078 vs ZW-04-10-F-S-330-065 |
ZW-04-09-G-S-260-180 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-17-G-S-315-078 vs ZW-04-09-G-S-260-180 |
54111-409040800LF | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | ZW-04-17-G-S-315-078 vs 54111-409040800LF |
54111-807-04-0850LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-17-G-S-315-078 vs 54111-807-04-0850LF |
ZW-04-08-T-S-335-095 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-17-G-S-315-078 vs ZW-04-08-T-S-335-095 |
54111-106040800LF | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | ZW-04-17-G-S-315-078 vs 54111-106040800LF |
ZW-04-09-S-S-340-180 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-17-G-S-315-078 vs ZW-04-09-S-S-340-180 |
ZW-04-08-T-S-290-112 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-17-G-S-315-078 vs ZW-04-08-T-S-290-112 |
54111-802-04-0800 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-17-G-S-315-078 vs 54111-802-04-0800 |
ZW-04-08-T-S-340-095 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-04-17-G-S-315-078 vs ZW-04-08-T-S-340-095 |