Part Details for ZW-06-14-G-D-1230-076 by Samtec Inc
Overview of ZW-06-14-G-D-1230-076 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
MC1230L | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS |
Price & Stock for ZW-06-14-G-D-1230-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC2737
|
Newark | Header, 12 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:12Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-06-14-G-D-1230-076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.4100 | Buy Now |
DISTI #
3937-ZW-06-14-G-D-1230-076-ND
|
DigiKey | CONN BRD STACK .100" 12POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$2.2364 / $4.6500 | Buy Now |
DISTI #
612-ZW-06-14-G-D-1230-076-ND
|
DigiKey | CONN BRD STACK .100" 12POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5600 | Buy Now |
DISTI #
ZW-06-14-G-D-1230-
|
Avnet Americas | Stacking Board Connector, ZW Series, 12 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZW-06-14-G-D-1230-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 236 Factory Stock |
|
RFQ | |
DISTI #
200-ZW0614GD1230076
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.6500 / $2.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $2.3240 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 156 |
|
$1.2300 / $2.5600 | Buy Now |
DISTI #
000000000005943352
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 236 |
|
$1.1100 / $2.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9310 / $2.3240 | Buy Now |
DISTI #
5cd93ad1cd7c1c4c3899872f
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 236 |
|
$0.6500 / $2.5600 | Buy Now |
Part Details for ZW-06-14-G-D-1230-076
ZW-06-14-G-D-1230-076 CAD Models
ZW-06-14-G-D-1230-076 Part Data Attributes
|
ZW-06-14-G-D-1230-076
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-06-14-G-D-1230-076
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.23 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-06-14-G-D-1230-076
This table gives cross-reference parts and alternative options found for ZW-06-14-G-D-1230-076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-14-G-D-1230-076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-811126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-811126000RLF |
54122-802-12-XXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-802-12-XXX |
54122-406126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-406126000RLF |
ZW-06-14-G-D-1165-185 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-06-14-G-D-1230-076 vs ZW-06-14-G-D-1165-185 |
54122-806126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-806126000RLF |
54122-101126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-101126000RLF |
54122-105-12-XXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-105-12-XXX |
54122-423126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-423126000RLF |
54122-401-12-XXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-401-12-XXX |
54122-801126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-14-G-D-1230-076 vs 54122-801126000RLF |