Part Details for ZW-08-08-G-S-200-265 by Samtec Inc
Overview of ZW-08-08-G-S-200-265 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-08-08-G-S-200-265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-08-08-G-S-200-2
|
Avnet Americas | Conn Board Stacker HDR 8 POS 5.08mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-08-08-G-S-200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.4170 / $1.2400 | Buy Now | |
DISTI #
ZW-08-08-G-S-200-2
|
Avnet Americas | Conn Board Stacker HDR 8 POS 5.08mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-08-08-G-S-200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZW-08-08-G-S-200-2
|
Avnet Americas | Conn Board Stacker HDR 8 POS 5.08mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-08-08-G-S-200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005202898
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.4170 / $1.2400 | Buy Now |
Part Details for ZW-08-08-G-S-200-265
ZW-08-08-G-S-200-265 CAD Models
ZW-08-08-G-S-200-265 Part Data Attributes
|
ZW-08-08-G-S-200-265
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-08-08-G-S-200-265
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-08-08-G-S-200-265
This table gives cross-reference parts and alternative options found for ZW-08-08-G-S-200-265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-08-08-G-S-200-265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-423-08-0500 | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-423-08-0500 |
54111-825080500LF | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-825080500LF |
54111-828-08-0500 | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-828-08-0500 |
ZW-08-17-T-S-225-105 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-08-08-G-S-200-265 vs ZW-08-17-T-S-225-105 |
54111-420080500LF | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-420080500LF |
54111-121-08-0500 | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-121-08-0500 |
ZW-08-10-G-S-200-300 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-08-08-G-S-200-265 vs ZW-08-10-G-S-200-300 |
54111-404080500LF | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-404080500LF |
ZW-08-08-G-S-216-069 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-08-08-G-S-200-265 vs ZW-08-08-G-S-216-069 |
54111-115-08-0500 | Board Stacking Connector | Amphenol FCi | ZW-08-08-G-S-200-265 vs 54111-115-08-0500 |