ZW-13-15-T-S-394-078-002
Samtec Inc
Description: Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Overview of ZW-13-15-T-S-394-078-002 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-13-15-T-S-394-078-002 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZW-13-15-T-S-394-0
Avnet Americas Conn Board Stacker HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-13-15-T-S-394-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.4900
  • 25 $1.3400
  • 100 $0.7830
  • 1,000 $0.7510
  • 1,924 $0.6840
  • 3,847 $0.6410
  • 10,000 $0.6070
  • 19,231 $0.5510
$0.5510 / $1.4900 Buy Now
DISTI # 000000000002548507
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.4900
  • 25 $1.3400
  • 100 $0.7830
  • 1,000 $0.7510
  • 1,924 $0.6840
  • 3,847 $0.6410
  • 10,000 $0.6070
  • 19,231 $0.5510
$0.5510 / $1.4900 Buy Now

CAD Models for ZW-13-15-T-S-394-078-002 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZW-13-15-T-S-394-078-002 by Samtec Inc

ZW-13-15-T-S-394-078-002
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.394 inch
Body Length
1.3 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.078 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. ZW-13-15-T-S-394-078-002
    Samtec Inc
    Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for ZW-13-15-T-S-394-078-002

This table gives cross-reference parts and alternative options found for ZW-13-15-T-S-394-078-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-13-15-T-S-394-078-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EW-12-11-G-S-415 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-13-15-T-S-394-078-002 vs EW-12-11-G-S-415
DW-12-07-F-S-210 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-13-15-T-S-394-078-002 vs DW-12-07-F-S-210
54111-411-12-2150 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-13-15-T-S-394-078-002 vs 54111-411-12-2150
54111-812-12-2100 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-13-15-T-S-394-078-002 vs 54111-812-12-2100
54111-412-12-2050LF Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-13-15-T-S-394-078-002 vs 54111-412-12-2050LF
54111-813-12-2050LF Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-13-15-T-S-394-078-002 vs 54111-813-12-2050LF
DW-12-14-T-S-1250 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-13-15-T-S-394-078-002 vs DW-12-14-T-S-1250
54111-813-12-1950LF Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-13-15-T-S-394-078-002 vs 54111-813-12-1950LF
EW-12-09-L-S-295 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-13-15-T-S-394-078-002 vs EW-12-09-L-S-295
54111-413-12-2150LF Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-13-15-T-S-394-078-002 vs 54111-413-12-2150LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-13-15-T-S-394-078-002 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-13-15-T-S-394-078-002 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-13-15-T-S-394-078-002 would you like to use for your alert(s)?
  • Please alert me when ZW-13-15-T-S-394-078-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-13-15-T-S-394-078-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-13-15-T-S-394-078-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-13-15-T-S-394-078-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-13-15-T-S-394-078-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-13-15-T-S-394-078-002 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: