There are no models available for this part yet.
Overview of ZW-16-12-G-S-551-151 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW-16-12-G-S-551-151 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ZW-16-12-G-S-551-151-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3600 | Buy Now | |
DISTI #
ZW-16-12-G-S-551-1
|
Avnet Americas | Connector Board Stacker Header 16 Position 14mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-16-12-G-S-551-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 266 Factory Stock |
|
$1.6100 / $3.3600 | Buy Now | |
DISTI #
200-ZW1612GS551151
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$1.1500 / $3.3600 | Order Now | |
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Single Row - 16 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.551 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2100 / $3.0300 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 176 |
|
$1.6100 / $3.3600 | Buy Now | ||
DISTI #
000000000006179076
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 266 |
|
$1.4600 / $3.3600 | Buy Now | |
Master Electronics | .100 Inch Pitch Board Stacker - Single Row - 16 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.551 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2100 / $3.0300 | Buy Now | ||
DISTI #
5e575c87c5f3e9460cb42d74
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 266 |
|
$0.8500 / $3.3600 | Buy Now |
CAD Models for ZW-16-12-G-S-551-151 by Samtec Inc
Part Data Attributes for ZW-16-12-G-S-551-151 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.551 inch
|
Body Length
|
1.6 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.151 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZW-16-12-G-S-551-151
This table gives cross-reference parts and alternative options found for ZW-16-12-G-S-551-151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-16-12-G-S-551-151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R1AJT16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-16-12-G-S-551-151 vs 77311R1AJT16LF |
77311R1AJT16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-16-12-G-S-551-151 vs 77311R1AJT16LF |
77311RTAMT16LF | Board Connector | Amphenol FCi | ZW-16-12-G-S-551-151 vs 77311RTAMT16LF |
77311RSAGT16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-16-12-G-S-551-151 vs 77311RSAGT16LF |
77311R4AET16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-16-12-G-S-551-151 vs 77311R4AET16LF |
77311R5AGT16LF | Board Connector | Amphenol FCi | ZW-16-12-G-S-551-151 vs 77311R5AGT16LF |
77311RSAFT16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-16-12-G-S-551-151 vs 77311RSAFT16LF |
77311R8ANT16LF | Board Connector | Amphenol FCi | ZW-16-12-G-S-551-151 vs 77311R8ANT16LF |
77311RGAHT16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-16-12-G-S-551-151 vs 77311RGAHT16LF |
77311R1AET16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-16-12-G-S-551-151 vs 77311R1AET16LF |