Datasheets
ZW-17-10-G-D-334-250 by: Samtec Inc

Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for ZW-17-10-G-D-334-250 by Samtec Inc

Overview of ZW-17-10-G-D-334-250 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-17-10-G-D-334-250

Part # Distributor Description Stock Price Buy
DISTI # 612-ZW-17-10-G-D-334-250-ND
DigiKey FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.2000
$7.2000 Buy Now
DISTI # ZW-17-10-G-D-334-2
Avnet Americas Connector Board Stacker Header 34 Position 8.48mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-17-10-G-D-334-2) Min Qty: 1 Package Multiple: 1 Container: Bulk 305 Factory Stock
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $3.9800
  • 500 $3.1000
$3.1000 / $4.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.8500
  • 50 $4.7200
  • 100 $4.5100
  • 250 $4.3700
  • 500 $3.2300
  • 1,000 $3.0000
  • 2,500 $2.3800
  • 5,000 $1.8000
$1.8000 / $5.8500 Buy Now
Powell Electronics Flexible Board Stacking Header, 2.00mm P Min Qty: 1 201
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $3.9800
  • 500 $3.1000
$3.1000 / $4.9800 Buy Now
DISTI # 000000000006179083
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 305
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $3.9800
  • 500 $3.1000
  • 1,000 $2.8100
$2.8100 / $4.9800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $5.8500
  • 50 $4.7200
  • 100 $4.5100
  • 250 $4.3700
  • 500 $3.2300
  • 1,000 $3.0000
  • 2,500 $2.3800
  • 5,000 $1.8000
$1.8000 / $5.8500 Buy Now
DISTI # 5d9c9f12b5feef113443d3aa
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 305
  • 1 $4.9800
  • 25 $4.5000
  • 50 $4.1800
  • 100 $3.9800
  • 500 $3.1000
  • 1,000 $2.8100
  • 2,500 $2.2200
  • 5,000 $1.6400
$1.6400 / $4.9800 Buy Now

Part Details for ZW-17-10-G-D-334-250

ZW-17-10-G-D-334-250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-17-10-G-D-334-250 Part Data Attributes

ZW-17-10-G-D-334-250 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-17-10-G-D-334-250 Samtec Inc Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature POLARIZED
Body Breadth 0.2 inch
Body Depth 0.334 inch
Body Length 1.7 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.25 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for ZW-17-10-G-D-334-250

This table gives cross-reference parts and alternative options found for ZW-17-10-G-D-334-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-17-10-G-D-334-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-405-34-0900 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-405-34-0900
54122-816-17-0900 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-816-17-0900
54122-111-17-0900RLF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-111-17-0900RLF
54122-113-17-0900LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-113-17-0900LF
54122-414-17-0900R Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-414-17-0900R
54122-105-34-0900 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-105-34-0900
54122-813-34-0900RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-17-10-G-D-334-250 vs 54122-813-34-0900RLF
54122-116-17-0900 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-116-17-0900
54122-115-34-0900RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-115-34-0900RLF
54122-408-34-0900 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-17-10-G-D-334-250 vs 54122-408-34-0900
Part Number Description Manufacturer Compare
54122-805-34-1000R Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-805-34-1000R
54122-811-34-1450RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-811-34-1450RLF
54122-403-34-0900 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-403-34-0900
54122-110-34-1550R Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-17-10-G-D-334-250 vs 54122-110-34-1550R
54122-116-34-1400RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-17-10-G-D-334-250 vs 54122-116-34-1400RLF
54122-120-34-1050RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-17-10-G-D-334-250 vs 54122-120-34-1050RLF
54122-811-34-1500R Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-811-34-1500R
54122-419-34-1050RLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-419-34-1050RLF
54122-409-34-1100 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-17-10-G-D-334-250 vs 54122-409-34-1100
54122-419-17-1550RLF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-17-10-G-D-334-250 vs 54122-419-17-1550RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-17-10-G-D-334-250 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-17-10-G-D-334-250 by Samtec Inc

  • Please alert me when ZW-17-10-G-D-334-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-17-10-G-D-334-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-17-10-G-D-334-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-17-10-G-D-334-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-17-10-G-D-334-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-17-10-G-D-334-250 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: