Part Details for ZW-22-20-G-T-757-173 by Samtec Inc
Overview of ZW-22-20-G-T-757-173 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-22-20-G-T-757-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC7538
|
Newark | Header, 66 Contacts, 3 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:66Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-22-20-G-T-757-173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $12.7400 | Buy Now |
DISTI #
3937-ZW-22-20-G-T-757-173-ND
|
DigiKey | CONN BRD STACK .100" 66POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$13.7273 / $20.9300 | Buy Now |
DISTI #
612-ZW-22-20-G-T-757-173-ND
|
DigiKey | CONN BRD STACK .100" 66POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5100 | Buy Now |
DISTI #
ZW-22-20-G-T-757-1
|
Avnet Americas | Conn Board Stacker HDR 66 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-22-20-G-T-757-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 Factory Stock |
|
$7.5500 / $11.5100 | Buy Now |
DISTI #
200-ZW2220GT757173
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.9800 / $11.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7600 / $12.8000 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 51 |
|
$7.5500 / $11.5100 | Buy Now |
DISTI #
000000000001672078
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 77 |
|
$6.8400 / $11.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7600 / $12.8000 | Buy Now |
DISTI #
5cd93bb1cd7c1c4c389a900d
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 77 |
|
$3.9840 / $11.5060 | Buy Now |
Part Details for ZW-22-20-G-T-757-173
ZW-22-20-G-T-757-173 CAD Models
ZW-22-20-G-T-757-173 Part Data Attributes
|
ZW-22-20-G-T-757-173
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-22-20-G-T-757-173
Samtec Inc
Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.757 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-22-20-G-T-757-173
This table gives cross-reference parts and alternative options found for ZW-22-20-G-T-757-173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-22-20-G-T-757-173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-22-20-G-T-790-150 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs ZW-22-20-G-T-790-150 |
ZW-22-15-G-T-271-118 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-22-20-G-T-757-173 vs ZW-22-15-G-T-271-118 |
DW-22-09-G-T-389 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs DW-22-09-G-T-389 |
DW-22-09-G-T-315 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs DW-22-09-G-T-315 |
DW-22-14-F-T-1155 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs DW-22-14-F-T-1155 |
EW-22-11-G-T-500 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-22-20-G-T-757-173 vs EW-22-11-G-T-500 |
ZW-22-08-G-T-200-125 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs ZW-22-08-G-T-200-125 |
EW-22-14-T-T-1100 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-22-20-G-T-757-173 vs EW-22-14-T-T-1100 |
DW-22-09-F-T-397 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs DW-22-09-F-T-397 |
DW-22-07-T-T-250 | Board Stacking Connector, 66 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-22-20-G-T-757-173 vs DW-22-07-T-T-250 |