Datasheets
ZW-25-11-L-D-315-308 by: Samtec Inc

Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for ZW-25-11-L-D-315-308 by Samtec Inc

Overview of ZW-25-11-L-D-315-308 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-25-11-L-D-315-308

Part # Distributor Description Stock Price Buy
DISTI # 41AC7751
Newark Header, 50 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-25-11-L-D-315-308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 305
  • 1 $7.2100
  • 10 $6.9100
  • 100 $5.7100
  • 500 $4.8300
  • 1,000 $4.2100
  • 2,500 $4.0000
$4.0000 / $7.2100 Buy Now
DISTI # 612-ZW-25-11-L-D-315-308-ND
DigiKey CONN BRD STACK .100" 50POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.7300
$8.7300 Buy Now
DISTI # ZW-25-11-L-D-315-3
Avnet Americas Conn Board Stacker HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-25-11-L-D-315-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 305 Factory Stock
  • 1 $6.2900
  • 25 $5.6900
  • 50 $5.2900
  • 100 $5.0300
  • 500 $3.9200
$3.9200 / $6.2900 Buy Now
DISTI # 200-ZW2511LD315308
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $6.2900
  • 25 $5.6900
  • 50 $5.2900
  • 100 $5.0300
  • 500 $3.9200
  • 1,000 $3.5500
  • 2,500 $2.8100
$2.8100 / $6.2900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.4000
  • 25 $6.3900
  • 100 $5.7000
  • 250 $5.4500
  • 500 $4.0800
  • 1,000 $3.6900
  • 2,500 $3.0000
  • 5,000 $2.2700
$2.2700 / $7.4000 Buy Now
Powell Electronics Flexible Board Stacking Header, 0.100" P Min Qty: 1 201
  • 1 $6.2900
  • 25 $5.6900
  • 50 $5.2900
  • 100 $5.0300
  • 500 $3.9200
$3.9200 / $6.2900 Buy Now
DISTI # 000000000002264923
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 305
  • 1 $6.2900
  • 25 $5.6900
  • 50 $5.2900
  • 100 $5.0300
  • 500 $3.9200
  • 1,000 $3.5500
$3.5500 / $6.2900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $7.4000
  • 25 $6.3900
  • 100 $5.7000
  • 250 $5.4500
  • 500 $4.0800
  • 1,000 $3.6900
  • 2,500 $3.0000
  • 5,000 $2.2700
$2.2700 / $7.4000 Buy Now
DISTI # 5cd93c4acd7c1c4c389b37e5
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 305
  • 1 $6.2900
  • 25 $5.6900
  • 50 $5.2900
  • 100 $5.0300
  • 500 $3.9200
  • 1,000 $3.5500
  • 2,500 $2.8100
  • 5,000 $2.0700
$2.0700 / $6.2900 Buy Now

Part Details for ZW-25-11-L-D-315-308

ZW-25-11-L-D-315-308 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-25-11-L-D-315-308 Part Data Attributes

ZW-25-11-L-D-315-308 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-25-11-L-D-315-308 Samtec Inc Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.315 inch
Body Length 2.5 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50

Alternate Parts for ZW-25-11-L-D-315-308

This table gives cross-reference parts and alternative options found for ZW-25-11-L-D-315-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-25-11-L-D-315-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-809-25-0950LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-809-25-0950LF
54122-119-25-0950 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-119-25-0950
54122-119-25-0950RLF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-119-25-0950RLF
54122-113-25-0950RLF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-113-25-0950RLF
54122-413-50-0950RLF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-413-50-0950RLF
54122-103-25-0950R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-103-25-0950R
54122-410-50-0950LF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-410-50-0950LF
54122-112-25-0950 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-112-25-0950
54122-409-25-0950LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-409-25-0950LF
54122-120-50-0950 Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-120-50-0950
Part Number Description Manufacturer Compare
54122-409-25-1300LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-409-25-1300LF
54122-408-50-0950R Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-408-50-0950R
54122-416-50-1350LF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-416-50-1350LF
54122-105-25-1300R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-105-25-1300R
54122-416-25-1300RLF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-416-25-1300RLF
54122-806-25-1350RLF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-806-25-1350RLF
54122-812-50-1350R Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-812-50-1350R
54122-806-25-0950 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-806-25-0950
54122-411-25-0950LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-25-11-L-D-315-308 vs 54122-411-25-0950LF
54122-409-25-0950R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-25-11-L-D-315-308 vs 54122-409-25-0950R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-25-11-L-D-315-308 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-25-11-L-D-315-308 by Samtec Inc

  • Please alert me when ZW-25-11-L-D-315-308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-25-11-L-D-315-308 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-25-11-L-D-315-308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-25-11-L-D-315-308 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-25-11-L-D-315-308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-25-11-L-D-315-308 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: