Part Details for ZW-25-12-F-D-700-055 by Samtec Inc
Overview of ZW-25-12-F-D-700-055 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW-25-12-F-D-700-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-25-12-F-D-700-055-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
ZW-25-12-F-D-700-0
|
Avnet Americas | Connector Board Stacker Header 50 Position 17.78mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-25-12-F-D-700-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $5.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8800 / $5.7100 | Buy Now | |
DISTI #
ZW-25-12-F-D-700-0
|
Avnet Americas | Connector Board Stacker Header 50 Position 17.78mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-25-12-F-D-700-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $5.7100 | Buy Now |
DISTI #
000000000006314513
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.2200 / $5.7100 | Buy Now |
|
Master Electronics | 0 |
|
$1.8800 / $5.7100 | Buy Now | |
DISTI #
60828f71ea9cc002202cf999
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $5.7100 | Buy Now |
Part Details for ZW-25-12-F-D-700-055
ZW-25-12-F-D-700-055 CAD Models
ZW-25-12-F-D-700-055 Part Data Attributes:
|
ZW-25-12-F-D-700-055
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-25-12-F-D-700-055
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.7 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for ZW-25-12-F-D-700-055
This table gives cross-reference parts and alternative options found for ZW-25-12-F-D-700-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-25-12-F-D-700-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-109-50-1800LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-25-12-F-D-700-055 vs 54122-109-50-1800LF |
54122-814-25-1850LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-25-12-F-D-700-055 vs 54122-814-25-1850LF |
54122-108-25-1800R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-25-12-F-D-700-055 vs 54122-108-25-1800R |
54122-813-25-1800 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-25-12-F-D-700-055 vs 54122-813-25-1800 |
54122-408-25-1800RLF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-25-12-F-D-700-055 vs 54122-408-25-1800RLF |
54122-812-25-1800RLF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-25-12-F-D-700-055 vs 54122-812-25-1800RLF |
54122-120-25-1800 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-25-12-F-D-700-055 vs 54122-120-25-1800 |
54122-111-50-1850 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-25-12-F-D-700-055 vs 54122-111-50-1850 |
54122-413-50-1850RLF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-25-12-F-D-700-055 vs 54122-413-50-1850RLF |
54122-410-50-1850LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-25-12-F-D-700-055 vs 54122-410-50-1850LF |