There are no models available for this part yet.
Overview of ZW-25-14-G-T-955-237 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW-25-14-G-T-955-237 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AC7869
|
Newark | Header, 75 Contacts, 3 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:75Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-25-14-G-T-955-237 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $14.2200 | Buy Now | |
DISTI #
3937-ZW-25-14-G-T-955-237-ND
|
DigiKey | CONN BRD STACK .100" 75POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$15.3273 / $22.1300 | Buy Now | |
DISTI #
612-ZW-25-14-G-T-955-237-ND
|
DigiKey | CONN BRD STACK .100" 75POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1700 | Buy Now | |
DISTI #
ZW-25-14-G-T-955-2
|
Avnet Americas | Conn Board Stacker HDR 75 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-25-14-G-T-955-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 Factory Stock |
|
$8.4300 / $12.1700 | Buy Now | |
DISTI #
200-ZW2514GT955237
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.4500 / $12.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $14.2800 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 51 |
|
$8.4300 / $12.1700 | Buy Now | ||
DISTI #
000000000002264962
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 77 |
|
$7.6300 / $12.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.8600 / $14.2800 | Buy Now | ||
DISTI #
5cd93bb7cd7c1c4c389a983d
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 77 |
|
$4.4460 / $12.1660 | Buy Now |
CAD Models for ZW-25-14-G-T-955-237 by Samtec Inc
Part Data Attributes for ZW-25-14-G-T-955-237 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.296 inch
|
Body Depth
|
0.955 inch
|
Body Length
|
2.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
75
|
Alternate Parts for ZW-25-14-G-T-955-237
This table gives cross-reference parts and alternative options found for ZW-25-14-G-T-955-237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-25-14-G-T-955-237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-25-10-H-T-375 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-25-14-G-T-955-237 vs DW-25-10-H-T-375 |
ZW-25-14-T-T-1065-250 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-25-14-G-T-955-237 vs ZW-25-14-T-T-1065-250 |
DW-25-14-F-T-1240 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs DW-25-14-F-T-1240 |
DW-25-14-L-T-1240 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs DW-25-14-L-T-1240 |
DW-25-08-L-T-300 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs DW-25-08-L-T-300 |
ZW-25-14-G-T-470-104 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs ZW-25-14-G-T-470-104 |
DW-25-15-S-T-276 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-25-14-G-T-955-237 vs DW-25-15-S-T-276 |
ZW-25-10-G-T-472-104 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs ZW-25-10-G-T-472-104 |
ZW-25-09-G-T-390-140 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs ZW-25-09-G-T-390-140 |
DW-25-14-F-T-1239 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-25-14-G-T-955-237 vs DW-25-14-F-T-1239 |