Part Details for ZW-32-10-L-D-600-093 by Samtec Inc
Overview of ZW-32-10-L-D-600-093 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-32-10-L-D-600-093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-32-10-L-D-600-093-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7600 | Buy Now |
DISTI #
ZW-32-10-L-D-600-0
|
Avnet Americas | Conn Board Stacker HDR 64 POS 15.24mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-32-10-L-D-600-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 Factory Stock |
|
$4.8300 / $7.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5500 / $7.3600 | Buy Now | |
DISTI #
ZW-32-10-L-D-600-0
|
Avnet Americas | Conn Board Stacker HDR 64 POS 15.24mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-32-10-L-D-600-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 Factory Stock |
|
$4.8300 / $7.3600 | Buy Now |
DISTI #
ZW-32-10-L-D-600-0
|
Avnet Americas | Conn Board Stacker HDR 64 POS 15.24mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-32-10-L-D-600-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 Factory Stock |
|
$4.8300 / $7.3600 | Buy Now |
|
Master Electronics | 0 |
|
$2.5500 / $7.3600 | Buy Now | |
DISTI #
5cd93c2ccd7c1c4c389b1b5d
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 64 |
|
$2.5500 / $7.3600 | Buy Now |
DISTI #
ZW-32-10-L-D-600-093
|
Toby Electronics | ZW-10 - Samtec 2.54mm Flexible Board Stacker Custom Tail OAL 21.08mm - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$2.4209 / $6.6046 | Buy Now |
Part Details for ZW-32-10-L-D-600-093
ZW-32-10-L-D-600-093 CAD Models
ZW-32-10-L-D-600-093 Part Data Attributes
|
ZW-32-10-L-D-600-093
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-32-10-L-D-600-093
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.6 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-32-10-L-D-600-093
This table gives cross-reference parts and alternative options found for ZW-32-10-L-D-600-093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-32-10-L-D-600-093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-32-11-T-D-600-235 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs ZW-32-11-T-D-600-235 |
DW-32-20-F-D-620 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs DW-32-20-F-D-620 |
ZW-32-12-G-D-600-215 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs ZW-32-12-G-D-600-215 |
ZW-32-20-G-D-600-420 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs ZW-32-20-G-D-600-420 |
EW-32-20-G-D-620 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-32-10-L-D-600-093 vs EW-32-20-G-D-620 |
ZW-32-20-S-D-600-420 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-32-10-L-D-600-093 vs ZW-32-20-S-D-600-420 |
DW-32-09-G-D-600 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs DW-32-09-G-D-600 |
ZW-32-20-L-D-600-420 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs ZW-32-20-L-D-600-420 |
ZW-32-20-T-D-600-420 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-32-10-L-D-600-093 vs ZW-32-20-T-D-600-420 |
EW-32-14-G-D-600 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-32-10-L-D-600-093 vs EW-32-14-G-D-600 |