Part Details for ZW-50-13-S-S-200-450 by Samtec Inc
Overview of ZW-50-13-S-S-200-450 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-50-13-S-S-200-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-50-13-S-S-200-4
|
Avnet Americas | Conn Board Stacker HDR 50 POS 5.08mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-50-13-S-S-200-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $10.4200 | Buy Now |
DISTI #
000000000005450617
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6900 / $10.4200 | Buy Now |
Part Details for ZW-50-13-S-S-200-450
ZW-50-13-S-S-200-450 CAD Models
ZW-50-13-S-S-200-450 Part Data Attributes
|
ZW-50-13-S-S-200-450
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-50-13-S-S-200-450
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-50-13-S-S-200-450
This table gives cross-reference parts and alternative options found for ZW-50-13-S-S-200-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-50-13-S-S-200-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-50-15-T-S-200-335 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-15-T-S-200-335 |
ZW-50-08-G-S-200-100 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-08-G-S-200-100 |
ZW-50-12-T-S-200-100 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-12-T-S-200-100 |
ZW-50-09-T-S-200-265 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-09-T-S-200-265 |
ZW-50-08-T-S-245-220 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-08-T-S-245-220 |
ZW-50-12-T-S-200-312 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-12-T-S-200-312 |
ZW-50-08-T-S-220-220 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-08-T-S-220-220 |
ZW-50-07-G-S-200-055 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-07-G-S-200-055 |
ZW-50-09-L-S-200-200-LL | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-09-L-S-200-200-LL |
ZW-50-09-L-S-200-210-LL | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-13-S-S-200-450 vs ZW-50-09-L-S-200-210-LL |