There are no models available for this part yet.
Overview of ZW-S8030 2M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZW-S8030 2M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-ZW-S8030 2M-ND
|
DigiKey | ZW SENSOR HD 30MM 2M CBL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,136.8400 | Buy Now | |
DISTI #
72068034
|
RS | ZW Sensor Hd 30mm 2m Cbl, ZW 2332C , ZW-S8030 2M | Omron Automation ZW-S8030 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12,916.0200 | RFQ |