Part Details for ZW-SPR5010 2M by OMRON Industrial Automation
Overview of ZW-SPR5010 2M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-SPR5010 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-ZW-SPR5010 2M-ND
|
DigiKey | ZW PEN RIGHT ANG 10MM 2M CBL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,903.2600 | Buy Now |
DISTI #
72071111
|
RS | ZW Pen Right Ang 10mm 2m Cbl, ZW 2364A , ZW-SPR5010 2M | Omron Automation ZW-SPR5010 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,303.5900 | RFQ |