Part Details for ZWF-1239-24CW by JKL Components Corporation
Overview of ZWF-1239-24CW by JKL Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWF-1239-24CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1266-ND
|
DigiKey | LED MOD ALUMILINE WH LNR STRP 4' Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$84.2461 / $98.2900 | Buy Now |
DISTI #
560-ZWF-1239-24CW
|
Mouser Electronics | LED Lighting Fixtures ALUMILINE COOL WHITE 11.6W 6000K 912lm RoHS: Compliant | 0 |
|
$90.2500 / $98.2700 | Order Now |