Part Details for ZWK010I11508JLX000 by Vishay Intertechnologies
Overview of ZWK010I11508JLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZWK010I11508JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWK010I11508JLX000
|
Avnet Americas | ZWK10 1 GZK 1R5 5% - Bulk (Alt: ZWK010I11508JLX000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9328 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$15.3000 | Buy Now |
Part Details for ZWK010I11508JLX000
ZWK010I11508JLX000 CAD Models
ZWK010I11508JLX000 Part Data Attributes
|
ZWK010I11508JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZWK010I11508JLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 5% +/-Tol, -10,-80ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Cemented | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12 mm | |
Package Length | 51 mm | |
Package Style | Feed-Thru | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 3.873 V |