Part Details for ZWK010I12508KLX000 by Vishay Intertechnologies
Overview of ZWK010I12508KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWK010I12508KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWK010I12508KLX000
|
Avnet Americas | Resistor Wirewound 2.5 Ohm 10% 10W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: ZWK010I12508KLX000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9620 / $20.8887 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$15.2300 | Buy Now |