Part Details for ZWS012313000KLX000 by Vishay Intertechnologies
Overview of ZWS012313000KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS012313000KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS012313000KLX000
|
Avnet Americas | Resistor, 300 Ohm, ? 10%, 12 W, Wirewound, High Power High Pulse, Solder Lug - Bulk (Alt: ZWS012313000KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2866 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.6700 | Buy Now |
DISTI #
ZWS012313000KLX000
|
Avnet Abacus | Resistor, 300 Ohm, � 10%, 12 W, Wirewound, High Power High Pulse, Solder Lug (Alt: ZWS012313000KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |