Part Details for ZWS035313301JLX0DL by Vishay Intertechnologies
Overview of ZWS035313301JLX0DL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS035313301JLX0DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS035313301JLX0DL
|
Avnet Americas | Resistor Wirewound 3.3k Ohm 5% 35W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: ZWS035313301JLX0DL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2465 / $24.7817 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$18.0700 | Buy Now |