ZWS035313309KLX000
Vishay Intertechnologies
Description: Resistor, Wire Wound, 33ohm, 10% +/-Tol, -10,-80ppm/Cel,

Overview of ZWS035313309KLX000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZWS035313309KLX000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ZWS035313309KLX000
Avnet Americas Resistor Wirewound 33 Ohm 10% 35W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: ZWS035313309KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $16.8116
$16.8116 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks 0
  • 10 $17.2300
$17.2300 Buy Now

CAD Models for ZWS035313309KLX000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZWS035313309KLX000 by Vishay Intertechnologies

ZWS035313309KLX000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Construction
Welded
JESD-609 Code
e3
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
14.8 mm
Package Length
100 mm
Package Style
Panel Mount
Packing Method
Bulk
Rated Power Dissipation (P)
35 W
Resistance
33 Ω
Technology
WIRE WOUND
Temperature Coefficient
-10,-80 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
10%
Want to compare parts?
  1. ZWS035313309KLX000
    Vishay Intertechnologies
    Resistor, Wire Wound, 33ohm, 10% +/-Tol, -10,-80ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZWS035313309KLX000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZWS035313309KLX000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ZWS035313309KLX000 would you like to use for your alert(s)?
  • Please alert me when ZWS035313309KLX000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZWS035313309KLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZWS035313309KLX000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZWS035313309KLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZWS035313309KLX000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZWS035313309KLX000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: