Part Details for ZWS050915608JLX000 by Vishay Intertechnologies
Overview of ZWS050915608JLX000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS050915608JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS050915608JLX000
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 50 W, Wirewound, High Power High Pulse, Solder Lug - Bulk (Alt: ZWS050915608JLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0430 / $26.6339 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$19.4200 | Buy Now |
DISTI #
ZWS050915608JLX000
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 50 W, Wirewound, High Power High Pulse, Solder Lug - Bulk (Alt: ZWS050915608JLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0430 / $26.6339 | Buy Now |
DISTI #
ZWS050915608JLX000
|
Avnet Abacus | Resistor, 5.6 Ohm, � 5%, 50 W, Wirewound, High Power High Pulse, Solder Lug (Alt: ZWS050915608JLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZWS050915608JLX000
ZWS050915608JLX000 CAD Models
ZWS050915608JLX000 Part Data Attributes:
|
ZWS050915608JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZWS050915608JLX000
Vishay Intertechnologies
Resistor, Wire Wound, 5.6ohm, 5% +/-Tol, -10,-80ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.3 mm | |
Package Length | 100 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 5.6 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |