Part Details for ZWS100412000KLX000 by Vishay Intertechnologies
Overview of ZWS100412000KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS100412000KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2088
|
Newark | Zws100 Ss 1 200R 10% |Vishay ZWS100412000KLX000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $30.6500 | Buy Now |
DISTI #
ZWS100412000KLX000
|
Avnet Americas | Resistor Wirewound 200Ohm 10% 100W -10ppm/°C to -80ppm/°C Ceramic Screw Terminal Bulk - Bulk (Alt: ZWS100412000KLX000) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9735 / $31.2816 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$22.8000 | Buy Now |