Part Details for ZWS15C-24 by TDK-Lambda Corporation
Overview of ZWS15C-24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS15C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6883
|
Newark | Power Supply, Ac-Dc, 24V, 0.85A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):20.4W, Input Voltage Vac:85V Ac To 265V Ac |Tdk-Lambda ZWS15C-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 / $27.0600 | Buy Now |
DISTI #
285-ZWS15C-24-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9854 / $30.3400 | Buy Now |
DISTI #
967-ZWS15C-24
|
Mouser Electronics | Switching Power Supplies 85-265V, 24V 0.85A, 20W, Open frame RoHS: Compliant | 15 |
|
$24.6200 / $29.6900 | Buy Now |
DISTI #
75109486
|
RS | Power Supply, AC-DC, Open Frame, 20W, 85-265Vin, 24Vout, 0.85A, ZWS10-50C Serie | TDK-Lambda ZWS15C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3000 / $29.6900 | RFQ |
DISTI #
79050719
|
Verical | ZWS15C-24 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$28.1250 / $37.1250 | Buy Now |
DISTI #
000000000007220293
|
Sager | AC-DC, 85-265V, 24V 0.85A, 20W, Open frame Min Qty: 1 | 5 |
|
$24.0800 / $27.0600 | Buy Now |
DISTI #
C1S203600409013
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$22.0000 / $29.1000 | Buy Now |