Part Details for ZWS15C-5 by TDK-Lambda Corporation
Overview of ZWS15C-5 by TDK-Lambda Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS15C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6884
|
Newark | Power Supply, Ac-Dc, 5V, 3A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWS15C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 / $27.0600 | Buy Now |
DISTI #
285-ZWS15C-5-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9 In Stock |
|
$25.1844 / $30.9000 | Buy Now |
DISTI #
967-ZWS15C-5
|
Mouser Electronics | Switching Power Supplies 85-265V, 5V 3A, 15W, Open frame RoHS: Compliant | 15 |
|
$25.1300 / $27.0600 | Buy Now |
DISTI #
75109474
|
RS | Power Supply, AC-DC, Open Frame, 15W, 85-265Vin, 5Vout, 3A, ZWS10-50C Series | TDK-Lambda ZWS15C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9100 / $30.3400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 5VDC 3A - 15W - Input: 85 to 265VAC - Open frame RoHS: Compliant | 70 Factory Stock |
|
$24.0800 / $27.0600 | Buy Now |
DISTI #
000000000007220271
|
Sager | AC-DC, 85-265V, 5V 3A, 15W, Open frame Min Qty: 1 | 5 |
|
$24.0800 / $27.0600 | Buy Now |
DISTI #
C1S203600418710
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes | 813 |
|
$28.3000 / $29.0000 | Buy Now |
DISTI #
C1S203600408980
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$26.7000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 5VDC 3A - 15W - Input: 85 to 265VAC - Open frame RoHS: Compliant | 70 Factory Stock |
|
$24.0800 / $27.0600 | Buy Now |