Part Details for ZWS50C-5 by TDK-Lambda Corporation
Overview of ZWS50C-5 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS50C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6893
|
Newark | Power Supply, Ac-Dc, 5V, 7A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):35W, Input Voltage Vac:85V Ac To 265V Ac |Tdk-Lambda ZWS50C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$40.4500 / $44.4400 | Buy Now |
DISTI #
285-ZWS50C-5-ND
|
DigiKey | AC/DC CONVERTER 5V 35W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30 In Stock |
|
$38.9826 / $51.2900 | Buy Now |
DISTI #
967-ZWS50C-5
|
Mouser Electronics | Switching Power Supplies 85-265V, 5V 7A, 35W, Open frame RoHS: Compliant | 30 |
|
$46.4800 / $48.7600 | Buy Now |
DISTI #
75109476
|
RS | Power Supply, AC-DC, Open Frame, 35W, 85-265Vin, 5Vout, 7A, ZWS10-50C Series | TDK-Lambda ZWS50C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4800 / $48.7600 | RFQ |
DISTI #
000000000007220279
|
Sager | AC-DC, 85-265V, 5V 7A, 35W, Open frame Min Qty: 1 | 15 |
|
$39.5400 / $44.4400 | Buy Now |
DISTI #
4386638
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 7A RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$56.6698 / $60.8248 | Buy Now |
DISTI #
4386638
|
Farnell | POWER SUPPLY, AC-DC, 5V, 7A RoHS: Not Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 10 |
|
$96.8460 / $106.3988 | Buy Now |