Part Details for ZX-HY2.0-15PLT by Megastar
Overview of ZX-HY2.0-15PLT by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8656V15PLTXLF | Amphenol Communications Solutions | 8656V15PLTXLF-DSUB CRIMP15 PIN LF | |
8656O15PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Clinch Nuts (UNC 4-40). | |
865615PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm). |
Price & Stock for ZX-HY2.0-15PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x15P 2mm Standing paste SMDP2mm Wire To Board Connector ROHS | 540 |
|
$0.0953 / $0.1839 | Buy Now |