Part Details for ZX-PM2.0-1-6PY by Megastar
Overview of ZX-PM2.0-1-6PY by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PM2.0-1-6PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm Single Row Gold 6P 1kV -40+105 2605S Direct Insert 1x6P 6.35mm Top Square Hole PluginP2mm Female Headers ROHS | 2925 |
|
$0.0700 / $0.1349 | Buy Now |