Part Details for ZX-PM2.0-2-15PY by Megastar
Overview of ZX-PM2.0-2-15PY by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0515PYKAR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 4-DSBGA -40 to 125 | |
TPS7A1015PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for ZX-PM2.0-2-15PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2mm Double Row Gold 1kV -40+105 30P 2605S Direct Insert 2x15P 6.35mm Top Square Hole PluginP2mm Female Headers ROHS | 4348 |
|
$0.1905 / $0.3674 | Buy Now |