Part Details for ZX-PM2.54-1-14PY by Megastar
Overview of ZX-PM2.54-1-14PY by Megastar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PM2.54-1-14PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 3A Plugin Gold bronze 14P 1kV -40��~+105�� 260��@5S Straight 1x14P 8.5mm Top Square Hole Plugin,P=2.54mm Female Headers ROHS | 720 |
|
$0.0974 / $0.1427 | Buy Now |
|
LCSC | 2.54mm 3A Plugin Gold bronze 14P 1kV -40+105 2605S Straight 1x14P 8.5mm Top Square Hole PluginP2.54mm Female Headers ROHS | 720 |
|
$0.0945 / $0.1384 | Buy Now |