Part Details for ZX0-LD600A86 0.5M by OMRON Industrial Automation
Overview of ZX0-LD600A86 0.5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX0-LD600A86 0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-ZX0-LD600A86 0.5M-ND
|
DigiKey | BGS MODEL 600MM PNP 0.5MCBL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$868.8200 | Buy Now |
DISTI #
71152330
|
RS | BGS Model 600mm PNP 0.5mCbl | Omron Automation ZX0-LD600A86 0.5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,025.1100 | RFQ |
DISTI #
OISZX0-LD600A86 0.5M
|
Heilind Electronics | BGS MODEL 600MM PNP 0.5MCBL ZX0LD600A8605M | Americas - 0 in Stock |
|
Buy Now |