Part Details for ZX1-LD300A81 5M (ALTERNATE: ZX1LD300A815M) by OMRON Industrial Automation
Overview of ZX1-LD300A81 5M (ALTERNATE: ZX1LD300A815M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX1-LD300A81 5M (ALTERNATE: ZX1LD300A815M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71152314
|
RS | 300mm PNP 5m cable | Omron Automation ZX1-LD300A81 5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,187.7200 / $1,224.4500 | Buy Now |