Part Details for ZX20-B-5S-UNIT(30) by Hirose Electric Co Ltd
Overview of ZX20-B-5S-UNIT(30) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX20-B-5S-UNIT(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0316
|
Newark | Micro Usb Conn, 2.0 Type B, Plug, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:5Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) ZX20-B-5S-UNIT(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3834 |
|
$0.6000 | Buy Now |
DISTI #
83Y7003
|
Newark | Micro Usb, 2.0 Type B, Plug, Tht, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:5Ways, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Hirose(Hrs) ZX20-B-5S-UNIT(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $1.0500 | Buy Now |
DISTI #
H125237-ND
|
DigiKey | CONN PLG USB2.0 MICRO B VERT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13016 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
ZX20-B-5S-UNIT(30)
|
Avnet Americas | Conn Micro USB Type B PL 5 POS 0.65mm ST Through Hole 1 Port Tray - Trays (Alt: ZX20-B-5S-UNIT(30)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
798-ZX20-B-5S-UNIT30
|
Mouser Electronics | USB Connectors MICRO B PLUG ASBY VERT PCB RoHS: Compliant | 14749 |
|
$0.4250 / $1.0000 | Buy Now |
|
Future Electronics | ZX Series 5 Position PCB Wire Micro B Surface Mount Female Plug RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.5000 | Buy Now |
|
Future Electronics | ZX Series 5 Position PCB Wire Micro B Surface Mount Female Plug RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Container: Tray | 0Tray |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
HIRZX20-B-5S-UNIT(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6000 / $0.6094 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4527 / $0.7680 | Buy Now |
DISTI #
ZX20-B-5S-UNIT(30)
|
Avnet Americas | Conn Micro USB Type B PL 5 POS 0.65mm ST Through Hole 1 Port Tray - Trays (Alt: ZX20-B-5S-UNIT(30)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.4875 / $0.5655 | Buy Now |