Part Details for ZX360-B-10S-UNIT(30) by Hirose Electric Co Ltd
Overview of ZX360-B-10S-UNIT(30) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ZX360-B-10S-UNIT(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125238-ND
|
DigiKey | CONN PLUG USB3.0 MICRO B SMD R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5275 In Stock |
|
$0.3636 / $0.7800 | Buy Now |
DISTI #
ZX360-B-10S-UNIT(3
|
Avnet Americas | Conn Micro USB Type B PL 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port - Trays (Alt: ZX360-B-10S-UNIT(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-ZX360-B10SUNIT30
|
Mouser Electronics | USB Connectors USB 3.0 MICRO-B PLUG ASSEMBLY RoHS: Compliant | 4249 |
|
$0.3630 / $0.7800 | Buy Now |
|
Future Electronics | USB 3.0 Micro-B Male Dual Port Plug Connector Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 100Tray |
|
$0.3300 / $0.3850 | Buy Now |
DISTI #
ZX360-B-10S-UNIT(3
|
Avnet Americas | Conn Micro USB Type B PL 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port - Trays (Alt: ZX360-B-10S-UNIT(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
ZX360-B-10S-UNIT30
|
TME | Plug, USB B micro, ZX360, on PCBs, SMT, PIN: 10, horizontal, USB 3.0 Min Qty: 2 | 0 |
|
$0.3580 / $0.5080 | RFQ |
DISTI #
ZX360-B-10S-UNIT(3
|
Avnet Americas | Conn Micro USB Type B PL 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port - Trays (Alt: ZX360-B-10S-UNIT(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005535648
|
Sager | USB Connectors USB 3.0 MICRO-B PLUG ASSEMBLY Min Qty: 100 | 0 |
|
$0.3600 / $0.3860 | Buy Now |
DISTI #
242-0501-4-30
|
Avnet Abacus | Conn Micro USB Type B PL 10 POS 0.65mm Solder RA SMD 10 Terminal 1 Port - Tape and Reel (Alt: 242-0501-4-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZX360-B-10S-UNIT(30)
ZX360-B-10S-UNIT(30) CAD Models
ZX360-B-10S-UNIT(30) Part Data Attributes
|
ZX360-B-10S-UNIT(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX360-B-10S-UNIT(30)
Hirose Electric Co Ltd
CONN PLUG USB MICRO B 3.0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |