Part Details for ZX40-B-5S-UNIT(12) by Hirose Electric Co Ltd
Overview of ZX40-B-5S-UNIT(12) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX40-B-5S-UNIT(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242-0002-4-12
|
Avnet Abacus | ZX40-B-5S-UNIT(12) , 2420002412 (Alt: 242-0002-4-12) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for ZX40-B-5S-UNIT(12)
ZX40-B-5S-UNIT(12) CAD Models
ZX40-B-5S-UNIT(12) Part Data Attributes:
|
ZX40-B-5S-UNIT(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX40-B-5S-UNIT(12)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Female, Solder Lug Terminal, Detent, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.165 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 35 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8 N |
Alternate Parts for ZX40-B-5S-UNIT(12)
This table gives cross-reference parts and alternative options found for ZX40-B-5S-UNIT(12). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX40-B-5S-UNIT(12), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55633-0511 | Telecom and Datacom Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | Molex | ZX40-B-5S-UNIT(12) vs 55633-0511 |