Part Details for ZX47-55-S+ by Mini-Circuits
Overview of ZX47-55-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX47-55-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX47-55-S+-ND
|
DigiKey | POWER DETECTOR/ SMA/ ROHS MSL3 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
6 In Stock |
|
$118.8200 | Buy Now |
DISTI #
139-ZX47-55-S
|
Mouser Electronics | RF Detector POWER DETECTOR/ SMA/ ROHS MSL3 RoHS: Compliant | 9 |
|
$119.8400 / $136.5400 | Buy Now |
Part Details for ZX47-55-S+
ZX47-55-S+ CAD Models
ZX47-55-S+ Part Data Attributes
|
ZX47-55-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX47-55-S+
Mini-Circuits
Linear Detector, 10MHz Min, 8000MHz Max, 18dBm Input Power-Max, ROHS COMPLIANT, CASE HN1173
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE HN1173 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 18 dBm | |
Input Power-Min (CW) | -55 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.5 |