There are no models available for this part yet.
Overview of ZX75BP-1307-S+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-7262-15H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP | |
130-7282-11D | Amphenol Communications Solutions | Paladin 7-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS | |
130-7262-15D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for ZX75BP-1307-S+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-ZX75BP-1307-S+-ND
|
DigiKey | RF FILT BANDPASS 1.307GHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
8 In Stock |
|
$103.9624 / $121.3600 | Buy Now | |
DISTI #
139-ZX75BP-1307-S+
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter, 1215 - 1400 MHz, 50 Ohm RoHS: Compliant | 0 |
|
$103.1400 / $121.3600 | Order Now |
CAD Models for ZX75BP-1307-S+ by Mini-Circuits
Part Data Attributes for ZX75BP-1307-S+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
Average Input Power
|
5 W
|
Center or Cutoff Frequency (fo/fc)
|
1307 MHz
|
Filter Type
|
BAND PASS FILTER
|
Height
|
11.68 mm
|
Input Connector
|
SMA MALE
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
2 dB
|
Length
|
30.48 mm
|
Mounting Type
|
PANEL MOUNT
|
Number of Sections-Max
|
1
|
Number of Sections-Min
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Connector
|
SMA FEMALE
|
Output Impedance
|
50 OHM Ω
|
VSWR
|
1.25
|
Width
|
19.05 mm
|