Part Details for ZX75BP-204-S+ by Mini-Circuits
Overview of ZX75BP-204-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ZX75BP-204-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75BP-204-S+-ND
|
DigiKey | RF FILTER BANDPASS 206MHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
32 In Stock |
|
$69.7876 / $83.4100 | Buy Now |
DISTI #
139-ZX75BP-204-S+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 175 - 237 MHz, 50 Ohm RoHS: Compliant | 20 |
|
$68.2300 / $83.4100 | Buy Now |
Part Details for ZX75BP-204-S+
ZX75BP-204-S+ CAD Models
ZX75BP-204-S+ Part Data Attributes
|
ZX75BP-204-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75BP-204-S+
Mini-Circuits
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 206 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 2.1 | |
Width | 18.8 mm |