Part Details for ZX75HP-122-S+ by Mini-Circuits
Overview of ZX75HP-122-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZX75HP-122-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75HP-122-S+-ND
|
DigiKey | RF FILTER HI PASS 1.6GHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
14 In Stock |
|
$69.7876 / $83.4100 | Buy Now |
DISTI #
139-ZX75HP-122-S+
|
Mouser Electronics | Signal Conditioning Lumped LC High Pass Filter, 200 - 3000 MHz RoHS: Compliant | 7 |
|
$68.2300 / $83.4100 | Buy Now |
Part Details for ZX75HP-122-S+
ZX75HP-122-S+ CAD Models
ZX75HP-122-S+ Part Data Attributes
|
ZX75HP-122-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75HP-122-S+
Mini-Circuits
High Pass Filter, 1600MHz, ROHS COMPLIANT, CASE KE1467
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 1600 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 18.8 mm |