Part Details for ZX75LP-158-S+ by Mini-Circuits
Overview of ZX75LP-158-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZX75LP-158-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75LP-158-S+-ND
|
DigiKey | RF FILTER LOW PASS 170MHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2 In Stock |
|
$62.3500 / $75.8200 | Buy Now |
DISTI #
139-ZX75LP-158-S+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 158 MHz, 50 Ohm RoHS: Compliant | 11 |
|
$60.6400 / $75.8200 | Buy Now |
Part Details for ZX75LP-158-S+
ZX75LP-158-S+ CAD Models
ZX75LP-158-S+ Part Data Attributes
|
ZX75LP-158-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75LP-158-S+
Mini-Circuits
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 170 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 18.8 mm |