ZX75LP-900-S+
Mini-Circuits
Description: Low Pass Filter

Overview of ZX75LP-900-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZX75LP-900-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZX75LP-900-S+-ND
DigiKey RF FILTER LOW PASS 1GHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray 6
In Stock
  • 1 $75.8200
  • 10 $63.6720
  • 25 $62.3500
$62.3500 / $75.8200 Buy Now
DISTI # 139-ZX75LP-900-S+
Mouser Electronics Signal Conditioning Lumped LC Low Pass Filter, DC - 900 MHz, 50 Ohm RoHS: Compliant 9
  • 1 $75.8200
  • 10 $63.6700
  • 30 $62.1600
  • 50 $61.4000
  • 100 $60.6400
$60.6400 / $75.8200 Buy Now

CAD Models for ZX75LP-900-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZX75LP-900-S+ by Mini-Circuits

ZX75LP-900-S+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Average Input Power
0.5 W
Center or Cutoff Frequency (fo/fc)
1000 MHz
Filter Type
LOW PASS FILTER
Height
11.68 mm
Input Connector
SMA MALE
Input Impedance
50 OHM
Insertion Loss-Max
2 dB
Length
19.05 mm
Mounting Type
PANEL MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Connector
SMA FEMALE
Output Impedance
50 OHM Ω
VSWR
1.8
Width
18.8 mm
Want to compare parts?
  1. ZX75LP-900-S+
    Mini-Circuits
    Low Pass Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZX75LP-900-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZX75LP-900-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZX75LP-900-S+ would you like to use for your alert(s)?
  • Please alert me when ZX75LP-900-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZX75LP-900-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZX75LP-900-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZX75LP-900-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZX75LP-900-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZX75LP-900-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: