Part Details for ZXCL250H5 by Diodes Incorporated
Overview of ZXCL250H5 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXCL250H5
ZXCL250H5 CAD Models
ZXCL250H5 Part Data Attributes
|
ZXCL250H5
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCL250H5
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.325 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for ZXCL250H5
This table gives cross-reference parts and alternative options found for ZXCL250H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCL250H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCL250H5TA | Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | ZXCL250H5 vs ZXCL250H5TA |
ZXCL250H5TC | Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | Zetex / Diodes Inc | ZXCL250H5 vs ZXCL250H5TC |
ZXCL250H5TA | Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | ZXCL250H5 vs ZXCL250H5TA |