Part Details for ZXCL330E5TA by Zetex / Diodes Inc
Overview of ZXCL330E5TA by Zetex / Diodes Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCL330E5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80954352
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 | Americas - 144000 |
|
$0.2231 | Buy Now |
DISTI #
35862105
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 557 Package Multiple: 1 Date Code: 1739 | Americas - 4401 |
|
$0.1795 | Buy Now |
DISTI #
63055901
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 414 Package Multiple: 1 Date Code: 2221 | Americas - 607 |
|
$0.2113 / $0.2414 | Buy Now |
|
Bristol Electronics | 2113 |
|
RFQ | ||
|
ComSIT USA | MICROPOWER SOT23-5 LOW DROPOUT REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5 RoHS: Compliant | Europe - 1490 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 293 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2636 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 3502 |
|
RFQ |
Part Details for ZXCL330E5TA
ZXCL330E5TA CAD Models
ZXCL330E5TA Part Data Attributes
|
ZXCL330E5TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXCL330E5TA
Zetex / Diodes Inc
Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.55 mm |
Alternate Parts for ZXCL330E5TA
This table gives cross-reference parts and alternative options found for ZXCL330E5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCL330E5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCL330E5TC | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.80 X 2.90 MM, SOT-23, 5 PIN | Zetex / Diodes Inc | ZXCL330E5TA vs ZXCL330E5TC |
ZXCL330E5TC | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.80 X 2.90 MM, SOT-23, 5 PIN | Diodes Incorporated | ZXCL330E5TA vs ZXCL330E5TC |
ZXCL330E5 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.80 X 2.90 MM, SOT-23, 5 PIN | Zetex / Diodes Inc | ZXCL330E5TA vs ZXCL330E5 |