Part Details for ZXCL5213V30H5TA by Diodes Incorporated
Overview of ZXCL5213V30H5TA by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCL5213V30H5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXCL5213V30H5CT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SC70-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
12156 In Stock |
|
$0.2462 / $0.7400 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.3191 / $1.0635 | Buy Now | |
|
Quest Components | 384 |
|
$0.4254 / $1.0635 | Buy Now |
Part Details for ZXCL5213V30H5TA
ZXCL5213V30H5TA CAD Models
ZXCL5213V30H5TA Part Data Attributes:
|
ZXCL5213V30H5TA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXCL5213V30H5TA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |