Part Details for ZXCT1008FTA by Zetex / Diodes Inc
Overview of ZXCT1008FTA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCT1008FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78819557
|
Verical | High Side Current Monitor 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 6000 |
|
$0.8462 | Buy Now |
DISTI #
79029191
|
Verical | High Side Current Monitor 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4350 / $0.4521 | Buy Now |
DISTI #
78951208
|
Verical | High Side Current Monitor 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$0.6037 | Buy Now |
|
Bristol Electronics | 2368 |
|
RFQ | ||
|
ComSIT USA | INCREASED AMBIENT TEMPERATURE HIGH-SIDE CURRENT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 RoHS: Compliant | Europe - 7675 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1107 |
|
RFQ |
Part Details for ZXCT1008FTA
ZXCT1008FTA CAD Models
ZXCT1008FTA Part Data Attributes
|
ZXCT1008FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXCT1008FTA
Zetex / Diodes Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT23-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for ZXCT1008FTA
This table gives cross-reference parts and alternative options found for ZXCT1008FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1008FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCT1008FTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXCT1008FTA vs ZXCT1008FTA |