-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4046
|
Newark | Current Sense Amplifier, Precision High Voltage, 1, Sot-23, 5, -40 C, 125 C Rohs Compliant: Yes |Diodes Inc. ZXCT1086E5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1602 |
|
$0.9430 / $1.7700 | Buy Now |
DISTI #
ZXCT1086E5TACT-ND
|
DigiKey | IC CURRENT MONITOR SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10271 In Stock |
|
$0.6590 / $1.5600 | Buy Now |
DISTI #
ZXCT1086E5TA
|
Avnet Americas | High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R - Tape and Reel (Alt: ZXCT1086E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.6308 | Buy Now |
DISTI #
522-ZXCT1086E5TA
|
Mouser Electronics | Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 RoHS: Compliant | 4221 |
|
$0.7500 / $1.5600 | Buy Now |
|
Future Electronics | ZXCT1086 Series 60 V Precision High Voltage High-Side Current Monitor - SOT-25-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.6650 / $0.6900 | Buy Now |
|
Future Electronics | ZXCT1086 Series 60 V Precision High Voltage High-Side Current Monitor - SOT-25-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
ZXCT1086E5TA
|
TME | IC: instrumentation amplifier, 200kHz, SOT25, 50V/V, reel,tape Min Qty: 1 | 1487 |
|
$0.9000 / $1.3600 | Buy Now |
DISTI #
ZXCT1086E5TA
|
Avnet Asia | High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R (Alt: ZXCT1086E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4568 / $0.5109 | Buy Now |
DISTI #
ZXCT1086E5TA
|
Avnet Silica | High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R (Alt: ZXCT1086E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
LCSC | SOT-25 Current Sense Amplifiers ROHS | 4138 |
|
$0.7609 / $1.4658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXCT1086E5TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1086E5TA
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ZXCT1086E5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1086E5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCT1087E5TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | ZXCT1086E5TA vs ZXCT1087E5TA |
INA225AQDGKRQ1 | AEC-Q100, 36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125 | Texas Instruments | ZXCT1086E5TA vs INA225AQDGKRQ1 |
ZXCT1085QE5TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | ZXCT1086E5TA vs ZXCT1085QE5TA |