-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9135
|
Newark | Current Sense Monitor, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1086QE5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6340 / $1.3900 | Buy Now |
DISTI #
31-ZXCT1086QE5TACT-ND
|
DigiKey | IC CURRENT MONITOR 2% SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1416 In Stock |
|
$0.5213 / $1.3400 | Buy Now |
DISTI #
ZXCT1086QE5TA
|
Avnet Americas | High Side Current Monitor 5-Pin SOT-25 T/R - Tape and Reel (Alt: ZXCT1086QE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.5000 / $0.5907 | Buy Now |
DISTI #
621-ZXCT1086QE5TA
|
Mouser Electronics | Current & Power Monitors & Regulators Auto Grade 60V CM 2.5 to 60V 25uA CM RoHS: Compliant | 2635 |
|
$0.5210 / $1.3400 | Buy Now |
|
Future Electronics | CM Voltage Output SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Future Electronics | CM Voltage Output SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
DISTI #
ZXCT1086QE5TA
|
Avnet Americas | High Side Current Monitor 5-Pin SOT-25 T/R - Tape and Reel (Alt: ZXCT1086QE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.5000 / $0.5907 | Buy Now |
DISTI #
ZXCT1086QE5TA
|
TME | IC: instrumentation amplifier, 200kHz, SOT25, 0.6uA, 3mV Min Qty: 1 | 0 |
|
$0.6900 / $1.1100 | RFQ |
DISTI #
ZXCT1086QE5TA
|
Avnet Silica | High Side Current Monitor 5-Pin SOT-25 T/R (Alt: ZXCT1086QE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3946223
|
element14 Asia-Pacific | CURRENT SENSE MONITOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7761 / $1.4487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy