Part Details for ZXMS6004FFTA by Diodes Incorporated
Overview of ZXMS6004FFTA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMS6004FFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMS6004FFCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT23F Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
201666 In Stock |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
ZXMS6004FFTA
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 1.3 A, 500 Milliohms, SOT-23F, 3 Pins, Surface Mount - Tape and Reel (Alt: ZXMS6004FFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
$0.3224 / $0.3809 | Buy Now |
DISTI #
ZXMS6004FFTA
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 1.3 A, 500 Milliohms, SOT-23F, 3 Pins, Surface Mount - Tape and Reel (Alt: ZXMS6004FFTA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.3874 | Buy Now |
DISTI #
12T2280
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 1.3 A, 500 Milliohms, SOT-23F, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 12T2280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 458 Partner Stock |
|
$0.5740 / $0.8940 | Buy Now |
DISTI #
522-ZXMS6004FFTA
|
Mouser Electronics | MOSFET 60V N-Channel self protected RoHS: Compliant | 119070 |
|
$0.3250 / $0.7900 | Buy Now |
DISTI #
70438877
|
RS | MOSFET IntelliFET N-ch 60V 1.3A SOT23F | Diodes Inc ZXMS6004FFTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 230 |
|
$0.5900 / $0.8400 | Buy Now |
|
Future Electronics | ZXMS6004 60 V 0.35 Ohm N-Channel Self Protected INTELLIFETTM MOSFET - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | ZXMS6004 60 V 0.35 Ohm N-Channel Self Protected INTELLIFETTM MOSFET - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | ZXMS6004 60 V 0.35 Ohm N-Channel Self Protected INTELLIFETTM MOSFET - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Bristol Electronics | 1001 |
|
RFQ |
Part Details for ZXMS6004FFTA
ZXMS6004FFTA CAD Models
ZXMS6004FFTA Part Data Attributes
|
ZXMS6004FFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMS6004FFTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Additional Feature | HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMS6004FFTA
This table gives cross-reference parts and alternative options found for ZXMS6004FFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMS6004FFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHLF670Z4PBF | Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | ZXMS6004FFTA vs IRHLF670Z4PBF |
IRHLF640Z4PBF | Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | ZXMS6004FFTA vs IRHLF640Z4PBF |
IRHLF730Z4PBF | Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, MODIFIED TO-39, 3 PIN | Infineon Technologies AG | ZXMS6004FFTA vs IRHLF730Z4PBF |