-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7439
|
Newark | Mosfet, Nn Channel, W Esd, 60V, 1.8A, Sm8, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:1.8A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Diodes Inc. ZXMS6005DT8TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 409 |
|
$1.2200 / $2.1700 | Buy Now |
DISTI #
31-ZXMS6005DT8TACT-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 SM8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
988 In Stock |
|
$0.8750 / $2.0900 | Buy Now |
DISTI #
ZXMS6005DT8TA
|
Avnet Americas | Self Protected Low Side MOSFET 8-Pin SM T/R - Tape and Reel (Alt: ZXMS6005DT8TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.8680 / $1.0255 | Buy Now |
DISTI #
522-ZXMS6005DT8TA
|
Mouser Electronics | MOSFET 60V N-Ch Intellifet 200mohm 1.8A 210mJ RoHS: Compliant | 5472 |
|
$0.9040 / $2.0900 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 250 mOhm 2.13 mW Silicon Surface Mount Mosfet - SM-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8850 / $0.9250 | Buy Now |
DISTI #
ZXMS6005DT8TA
|
Avnet Americas | Self Protected Low Side MOSFET 8-Pin SM T/R - Tape and Reel (Alt: ZXMS6005DT8TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.8680 / $1.0255 | Buy Now |
DISTI #
ZXMS6005DT8TA
|
TME | IC: power switch Min Qty: 1 | 0 |
|
$1.1000 / $1.7500 | RFQ |
|
ComSIT USA | 60 V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET Small Signal Field-Effect Transistor, 0.0014A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 102 |
|
RFQ | |
DISTI #
ZXMS6005DT8TA
|
Avnet Silica | Self Protected Low Side MOSFET 8-Pin SM T/R (Alt: ZXMS6005DT8TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 60V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET? MOSFET | 1220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy