-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMS6006SGTADICT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27888 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
ZXMS6006SGTA
|
Avnet Americas | Trans MOSFET N-CH 60V 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMS6006SGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.5456 / $0.6446 | Buy Now |
DISTI #
522-ZXMS6006SGTA
|
Mouser Electronics | MOSFET 60V N-CH INTELLIFET 100mOhm 2.8A 480mJ | 15141 |
|
$0.5450 / $1.2700 | Buy Now |
DISTI #
70438883
|
RS | MOSFET IntelliFET N-ch 60V 2.8A SOT223 | Diodes Inc ZXMS6006SGTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Future Electronics | N-Channel 60 V 75 mΩ Surface Mount INTELLIFET ® Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
ZXMS6006SGTA
|
Avnet Americas | Trans MOSFET N-CH 60V 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMS6006SGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.5456 / $0.6446 | Buy Now |
DISTI #
ZXMS6006SGTA
|
TME | Transistor: N-MOSFET, IntelliFET™, unipolar, 60V, 2.8A, 1W, SOT223 Min Qty: 1 | 0 |
|
$0.6400 / $0.9500 | RFQ |
DISTI #
ZXMS6006SGTA
|
Avnet Silica | Trans MOSFET N-CH 60V 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXMS6006SGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | IC PWR DRIVER N-CHAN 1:1 SOT223 / 60V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE | 1470 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR DRIVER N-CHAN 1:1 SOT223 | 832 |
|
$0.4839 / $0.8728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy